
C0603C226M9PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C226M9PACTUTR-ND - Tape & Reel (TR) 399-C0603C226M9PACTUCT-ND - Cut Tape (CT) 399-C0603C226M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C226M9PACTU |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C226M9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R0J226M080AC | TDK | 382,622 | 445-8028-1-ND | ¥2.40000 | Parametric Equivalent |
| C1608X5R0J226M080DC | TDK | 18,815 | 445-C1608X5R0J226M080DCCT-ND | ¥2.48000 | Parametric Equivalent |
| CC0603MPX5R5BB226 | YAGEO | 26,817 | 13-CC0603MPX5R5BB226CT-ND | ¥2.32000 | Parametric Equivalent |
| CL10A226MQ8NRNC | Samsung Electro-Mechanics | 1,237,305 | 1276-1193-1-ND | ¥1.90000 | Parametric Equivalent |
| CL10A226MQ8NRNE | Samsung Electro-Mechanics | 563,335 | 1276-2868-1-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.30800 | ¥33.08 |
| 50 | ¥2.50580 | ¥125.29 |
| 100 | ¥2.25940 | ¥225.94 |
| 500 | ¥1.84388 | ¥921.94 |
| 1,000 | ¥1.71553 | ¥1,715.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.52300 | ¥6,092.00 |
| 8,000 | ¥1.45144 | ¥11,611.52 |
| 12,000 | ¥1.41559 | ¥16,987.08 |
| 20,000 | ¥1.37585 | ¥27,517.00 |
| 28,000 | ¥1.35262 | ¥37,873.36 |
| 40,000 | ¥1.33027 | ¥53,210.80 |

