
C0603C220J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220J2GACTUTR-ND - Tape & Reel (TR) 399-C0603C220J2GACTUCT-ND - Cut Tape (CT) 399-C0603C220J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J2GACTU |
Description | CAP CER 22PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRNPOABN220 | YAGEO | 5,387 | 13-CC0603JRNPOABN220CT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.48000 | ¥14.80 |
| 50 | ¥1.07500 | ¥53.75 |
| 100 | ¥0.95100 | ¥95.10 |
| 500 | ¥0.74314 | ¥371.57 |
| 1,000 | ¥0.67888 | ¥678.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.58271 | ¥2,330.84 |
| 8,000 | ¥0.54697 | ¥4,375.76 |
| 12,000 | ¥0.52908 | ¥6,348.96 |
| 20,000 | ¥0.50926 | ¥10,185.20 |
| 28,000 | ¥0.49767 | ¥13,934.76 |
| 40,000 | ¥0.48652 | ¥19,460.80 |

