


C0603C104K5RACTM | |
|---|---|
DigiKey Part Number | 399-C0603C104K5RAC7013TR-ND - Tape & Reel (TR) 399-C0603C104K5RAC7013CT-ND - Cut Tape (CT) 399-C0603C104K5RAC7013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RACTM |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RACTM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K5RAC3121 | KEMET | 215,205 | 399-C0603C104K5RAC3121CT-ND | ¥0.99000 | Direct |
| C0603C104K5RAC7081 | KEMET | 1 | 399-C0603C104K5RAC7081CT-ND | ¥0.83000 | Direct |
| C0603C104K5RAC7082 | KEMET | 38,122 | 399-C0603C104K5RAC7082CT-ND | ¥0.83000 | Direct |
| C0603C104K5RALTU | KEMET | 32,397 | 399-C0603C104K5RALTUCT-ND | ¥5.62000 | Direct |
| C0603G104K5RACT500 | KEMET | 86 | 399-13261-1-ND | ¥35.89000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.57900 | ¥5.79 |
| 50 | ¥0.40520 | ¥20.26 |
| 100 | ¥0.35060 | ¥35.06 |
| 500 | ¥0.26018 | ¥130.09 |
| 1,000 | ¥0.23239 | ¥232.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.19069 | ¥762.76 |
| 8,000 | ¥0.17523 | ¥1,401.84 |
| 12,000 | ¥0.16750 | ¥2,010.00 |
| 20,000 | ¥0.15894 | ¥3,178.80 |
| 28,000 | ¥0.15393 | ¥4,310.04 |
| 40,000 | ¥0.14912 | ¥5,964.80 |

