



C0603C104K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C104K4RACTUTR-ND - Tape & Reel (TR) 399-C0603C104K4RACTUCT-ND - Cut Tape (CT) 399-C0603C104K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K4RACTU |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K4RAC7082 | KEMET | 20,488 | 399-C0603C104K4RAC7082CT-ND | ¥0.83000 | Direct |
| C0603C104K4RACTM | KEMET | 72 | 399-C0603C104K4RACTMCT-ND | ¥0.99000 | Direct |
| C0603C104J3RACTU | KEMET | 270,773 | 399-C0603C104J3RACTUCT-ND | ¥3.23000 | Upgrade |
| C0603C104K5RALTU | KEMET | 52,397 | 399-C0603C104K5RALTUCT-ND | ¥5.62000 | Upgrade |
| C0603G104K5RACT500 | KEMET | 86 | 399-13261-1-ND | ¥35.89000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43000 | ¥4.30 |
| 50 | ¥0.29600 | ¥14.80 |
| 100 | ¥0.25550 | ¥25.55 |
| 500 | ¥0.18608 | ¥93.04 |
| 1,000 | ¥0.16499 | ¥164.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.13333 | ¥533.32 |
| 8,000 | ¥0.12162 | ¥972.96 |
| 12,000 | ¥0.11577 | ¥1,389.24 |
| 20,000 | ¥0.10928 | ¥2,185.60 |
| 28,000 | ¥0.10548 | ¥2,953.44 |
| 40,000 | ¥0.10184 | ¥4,073.60 |

