



C0603C103J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C103J5RACTUCT-ND - Cut Tape (CT) 399-C0603C103J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J5RACTU |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103J2RACTU | KEMET | 43,255 | 399-C0603C103J2RACTUCT-ND | ¥3.89000 | Upgrade |
| C0603C103J5JACTU | KEMET | 5 | 399-13384-1-ND | ¥2.15000 | Similar |
| C0603C103J5RAC7411 | KEMET | 150,629 | 399-C0603C103J5RAC7411CT-ND | ¥0.83000 | Parametric Equivalent |
| C0603C103J5RACAUTO | KEMET | 60,895 | 399-12983-1-ND | ¥0.83000 | Parametric Equivalent |
| C0603C103J5RALTU | KEMET | 6,568 | 399-C0603C103J5RALTUCT-ND | ¥5.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.29800 | ¥2.98 |
| 50 | ¥0.20180 | ¥10.09 |
| 100 | ¥0.17280 | ¥17.28 |
| 500 | ¥0.12356 | ¥61.78 |
| 1,000 | ¥0.10850 | ¥108.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.08609 | ¥344.36 |
| 8,000 | ¥0.07780 | ¥622.40 |
| 12,000 | ¥0.07364 | ¥883.68 |
| 20,000 | ¥0.06905 | ¥1,381.00 |
| 28,000 | ¥0.06637 | ¥1,858.36 |
| 40,000 | ¥0.06379 | ¥2,551.60 |

