
C0603C102KCRACTU | |
|---|---|
DigiKey Part Number | 399-14939-2-ND - Tape & Reel (TR) 399-14939-1-ND - Cut Tape (CT) 399-14939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102KCRACTU |
Description | CAP CER 1000PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.45600 | ¥14.56 |
| 50 | ¥1.05700 | ¥52.85 |
| 100 | ¥0.93530 | ¥93.53 |
| 500 | ¥0.72974 | ¥364.87 |
| 1,000 | ¥0.66648 | ¥666.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.57158 | ¥2,286.32 |
| 8,000 | ¥0.53635 | ¥4,290.80 |
| 12,000 | ¥0.51872 | ¥6,224.64 |
| 20,000 | ¥0.49917 | ¥9,983.40 |
| 28,000 | ¥0.48775 | ¥13,657.00 |
| 40,000 | ¥0.47676 | ¥19,070.40 |

