


C0402C104K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C104K8PACTUTR-ND - Tape & Reel (TR) 399-C0402C104K8PACTUCT-ND - Cut Tape (CT) 399-C0402C104K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K8PACTU |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104J4RACTU | KEMET | 231,238 | 399-C0402C104J4RACTUCT-ND | ¥3.89000 | Upgrade |
| C0402C104J8RACTU | KEMET | 28,886 | 399-C0402C104J8RACTUCT-ND | ¥3.89000 | Upgrade |
| C0402C104K3PAC7411 | KEMET | 46,856 | 399-C0402C104K3PAC7411CT-ND | ¥0.99000 | Upgrade |
| C0402C104K4RAC7411 | KEMET | 277,279 | 399-C0402C104K4RAC7411CT-ND | ¥0.99000 | Upgrade |
| C0402C104K4RALTU | KEMET | 163,410 | 399-C0402C104K4RALTUCT-ND | ¥4.22000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.27300 | ¥2.73 |
| 50 | ¥0.18360 | ¥9.18 |
| 100 | ¥0.15630 | ¥15.63 |
| 500 | ¥0.11114 | ¥55.57 |
| 1,000 | ¥0.09742 | ¥97.42 |
| 2,500 | ¥0.08293 | ¥207.33 |
| 5,000 | ¥0.07426 | ¥371.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.06714 | ¥671.40 |
| 20,000 | ¥0.06129 | ¥1,225.80 |
| 30,000 | ¥0.05837 | ¥1,751.10 |
| 50,000 | ¥0.05513 | ¥2,756.50 |
| 70,000 | ¥0.05324 | ¥3,726.80 |
| 100,000 | ¥0.05141 | ¥5,141.00 |


