
C0402C104K4PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C104K4PACTUTR-ND - Tape & Reel (TR) 399-C0402C104K4PACTUCT-ND - Cut Tape (CT) 399-C0402C104K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K4PACTU |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104J4RACTU | KEMET | 230,386 | 399-C0402C104J4RACTUCT-ND | ¥3.89000 | Upgrade |
| C0402C104J4RALTU | KEMET | 5,338 | 399-C0402C104J4RALTUCT-ND | ¥5.38000 | Upgrade |
| C0402C104K4RACTU | KEMET | 4,356,316 | 399-C0402C104K4RACTUCT-ND | ¥0.99000 | Upgrade |
| C0402C104K4RALTU | KEMET | 162,609 | 399-C0402C104K4RALTUCT-ND | ¥4.22000 | Upgrade |
| C0402C104K4PAC7411 | KEMET | 21,961 | 399-C0402C104K4PAC7411CT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.29800 | ¥2.98 |
| 50 | ¥0.19840 | ¥9.92 |
| 100 | ¥0.16950 | ¥16.95 |
| 500 | ¥0.12140 | ¥60.70 |
| 1,000 | ¥0.10651 | ¥106.51 |
| 2,500 | ¥0.09100 | ¥227.50 |
| 5,000 | ¥0.08164 | ¥408.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.07397 | ¥739.70 |
| 20,000 | ¥0.06766 | ¥1,353.20 |
| 30,000 | ¥0.06451 | ¥1,935.30 |
| 50,000 | ¥0.06101 | ¥3,050.50 |
| 70,000 | ¥0.05897 | ¥4,127.90 |
| 100,000 | ¥0.05701 | ¥5,701.00 |


