10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C103K3RACTU

DigiKey Part Number
399-C0402C103K3RACTUTR-ND - Tape & Reel (TR)
399-C0402C103K3RACTUCT-ND - Cut Tape (CT)
399-C0402C103K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103K3RACTU
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,047,540
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.53800¥5.38
50¥0.37220¥18.61
100¥0.32170¥32.17
500¥0.23752¥118.76
1,000¥0.21163¥211.63
2,500¥0.18445¥461.12
5,000¥0.16806¥840.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15461¥1,546.10
20,000¥0.14354¥2,870.80
30,000¥0.13800¥4,140.00
50,000¥0.13187¥6,593.50
70,000¥0.12828¥8,979.60
100,000¥0.12483¥12,483.00
Manufacturers Standard Package