560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768MS567M1ELAV017

DigiKey Part Number
399-A768MS567M1ELAV017TR-ND - Tape & Reel (TR)
399-A768MS567M1ELAV017CT-ND - Cut Tape (CT)
399-A768MS567M1ELAV017DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768MS567M1ELAV017
Description
CAP ALUM POLY 560UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS567M1ELAV017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Manufacturer
KEMET
Applications
Automotive
Series
Features
Anti-Vibration
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.520" (13.20mm)
Tolerance
±20%
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
17mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 125°C
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 423
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.25000¥21.25
10¥14.06700¥140.67
50¥11.08520¥554.26
100¥10.14230¥1,014.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥8.70728¥3,482.91
800¥8.16600¥6,532.80
1,200¥7.89295¥9,471.54
2,000¥7.58868¥15,177.36
2,800¥7.40986¥20,747.61
4,000¥7.23712¥28,948.48
Manufacturers Standard Package