
A768EB826M1ELAS036 | |
|---|---|
DigiKey Part Number | 399-A768EB826M1ELAS036TR-ND - Tape & Reel (TR) 399-A768EB826M1ELAS036CT-ND - Cut Tape (CT) 399-A768EB826M1ELAS036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB826M1ELAS036 |
Description | CAP ALUM POLY 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB826M1ELAS036 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 62.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.255 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.78700 | ¥27.87 |
| 50 | ¥2.06580 | ¥103.29 |
| 100 | ¥1.83590 | ¥183.59 |
| 500 | ¥1.44014 | ¥720.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.31518 | ¥1,315.18 |
| 2,000 | ¥1.21118 | ¥2,422.36 |
| 3,000 | ¥1.15868 | ¥3,476.04 |
| 5,000 | ¥1.10014 | ¥5,500.70 |
| 7,000 | ¥1.06572 | ¥7,460.04 |
| 10,000 | ¥1.03246 | ¥10,324.60 |


