
A700V477M2R5ATE4R5 | |
|---|---|
DigiKey Part Number | 399-A700V477M2R5ATE4R5TR-ND - Tape & Reel (TR) 399-A700V477M2R5ATE4R5CT-ND - Cut Tape (CT) 399-A700V477M2R5ATE4R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V477M2R5ATE4R5 |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V477M2R5ATE4R5 Models |
Category | ESR (Equivalent Series Resistance) 4.5mOhm |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A720V477M2R5APE4R5 | KEMET | 167 | 399-A720V477M2R5APE4R5CT-ND | ¥18.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥12.28900 | ¥122.89 |
| 50 | ¥9.62800 | ¥481.40 |
| 100 | ¥8.78770 | ¥878.77 |
| 500 | ¥7.34310 | ¥3,671.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.88833 | ¥6,888.33 |
| 2,000 | ¥6.51068 | ¥13,021.36 |
| 3,000 | ¥6.32018 | ¥18,960.54 |
| 5,000 | ¥6.10792 | ¥30,539.60 |
| 7,000 | ¥5.98322 | ¥41,882.54 |
| 10,000 | ¥5.86276 | ¥58,627.60 |

