
A700D226M016ATE030 | |
|---|---|
DigiKey Part Number | 399-5498-2-ND - Tape & Reel (TR) 399-5498-1-ND - Cut Tape (CT) 399-5498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D226M016ATE030 |
Description | CAP ALUM POLY 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D226M016ATE030 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 22 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 30mOhm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.76000 | ¥30.76 |
| 10 | ¥20.79900 | ¥207.99 |
| 50 | ¥16.65080 | ¥832.54 |
| 100 | ¥15.34250 | ¥1,534.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥13.09388 | ¥6,546.94 |
| 1,000 | ¥12.38672 | ¥12,386.72 |
| 1,500 | ¥12.03009 | ¥18,045.13 |
| 2,500 | ¥11.63264 | ¥29,081.60 |
| 3,500 | ¥11.39915 | ¥39,897.03 |
| 5,000 | ¥11.17361 | ¥55,868.05 |


