New Product
RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Whip, Straight RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHX-2120RSXB

DigiKey Part Number
5448-IHX-2120RSXB-ND
Manufacturer
Manufacturer Product Number
IHX-2120RSXB
Description
ANT 2.4 STR WHIP RP-SMA PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Whip, Straight RP-SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Joymax Electronics
VSWR
1.6
Series
Return Loss
-12.7dB
Packaging
Bag
Gain
3.7dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Termination
RP-SMA Female
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
0.866" (22.00mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.14000¥36.14
10¥33.53500¥335.35
25¥31.25720¥781.43
100¥29.74550¥2,974.55
250¥28.37272¥7,093.18
500¥27.12080¥13,560.40