24 AWG Strip, Unwrap, Wrap Hand, Manual Wire Wrap Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSU-24M

DigiKey Part Number
K784-ND
Manufacturer
Manufacturer Product Number
WSU-24M
Description
WIRE WRAP HAND TOOL 24 AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24 AWG Strip, Unwrap, Wrap Hand, Manual Wire Wrap Tool
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tool Type
Strip, Unwrap, Wrap
Manufacturer
Jonard Tools
Wire Gauge
24 AWG
Series
Style
Hand, Manual
Packaging
Bulk
Features
Modified Wrapping
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HW-224Jonard Tools1K739-ND¥1,012.04000Similar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥645.53000¥645.53
5¥598.32600¥2,991.63
10¥590.25000¥5,902.50
Manufacturers Standard Package