
SPD-MC3 | |
|---|---|
DigiKey Part Number | 40-SPD-MC3-ND |
Manufacturer | |
Manufacturer Product Number | SPD-MC3 |
Description | SOLAR PANEL CRIMPING DIE - MC3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Photovoltaic (Solar Panel) Contacts, 2.5mm², 4mm², 6mm² |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Jonard Tools | Tool Type Die Set |
Series | For Use With/Related Products Photovoltaic (Solar Panel) Contacts, 2.5mm², 4mm², 6mm² |
Packaging Box | Compatible Tools SPC-MC4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥325.50000 | ¥325.50 |
| 5 | ¥316.94600 | ¥1,584.73 |



