
SOL-H2 | |
|---|---|
DigiKey Part Number | 40-SOL-H2-ND |
Manufacturer | |
Manufacturer Product Number | SOL-H2 |
Description | Solis Ultra Bright Jobsite LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flashlight Headlight Style 6.25" (158.8mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Jonard Tools | Type Headlight |
Series | Length 6.25" (158.8mm) |
Packaging Retail Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥336.17000 | ¥336.17 |
| 5 | ¥311.53200 | ¥1,557.66 |
| 10 | ¥301.49800 | ¥3,014.98 |
| 25 | ¥294.67600 | ¥7,366.90 |

