120V Articulating Arm Soldering/Desoldering Fume, Smoke Extraction Unit ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA-91-E

DigiKey Part Number
K499-ND
Manufacturer
Manufacturer Product Number
SA-91-E
Description
FUME ABSRB ARTICULATING ARM 120V
Customer Reference
Detailed Description
120V Articulating Arm Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
120V
Manufacturer
Jonard Tools
Features
ESD Safe
Series
Includes
Filter
Packaging
Bulk
Weight
7.5 lbs (3.4 kg)
Part Status
Obsolete
Base Product Number
Type
Articulating Arm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,711.44000¥2,711.44
Manufacturers Standard Package