
RJ11-100 | |
|---|---|
DigiKey Part Number | 40-RJ11-100-ND |
Manufacturer | |
Manufacturer Product Number | RJ11-100 |
Description | RJ11 PASS-THROUGH CONNECTORS (PA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded Cat3 IDC |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Jonard Tools | Ratings Cat3 |
Packaging Retail Package | Termination IDC |
Part Status Active | Color Clear |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Housing Material Polycarbonate (PC) |
Features Pass-Through |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥280.93000 | ¥280.93 |
| 5 | ¥280.76600 | ¥1,403.83 |


