Wire Wrap 30 AWG White Polyvinylidene Fluoride (PVDF) 1000' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R30W-1000

DigiKey Part Number
K628-ND
Manufacturer
Manufacturer Product Number
R30W-1000
Description
WIRE WW 30AWG PVDF WHITE 1000'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Wrap 30 AWG White Polyvinylidene Fluoride (PVDF) 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.019" (0.50mm)
Manufacturer
Jonard Tools
Conductor Material
Copper, Bare
Packaging
Spool
Conductor Plating
Silver
Part Status
Active
Jacket Color
White
Wire Gauge
30 AWG
Ratings
UL Style 1423, VW-1
Conductor Diameter
0.010" (0.25mm)
Operating Temperature
105°C
Length
1000' (304.80m)
Base Product Number
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,094.56000¥1,094.56
2¥1,041.53000¥2,083.06
3¥1,011.54667¥3,034.64
5¥974.79800¥4,873.99
7¥951.20429¥6,658.43
10¥926.70000¥9,267.00
Manufacturers Standard Package
Alternate Color
WIRE WW 30AWG PVDF BLUE 1000'
In-Stock: 25
Unit Price: ¥1,094.56000
WIRE WW 30AWG PVDF BLACK 1000'
In-Stock: 217
Unit Price: ¥1,094.56000
WIRE WW 30AWG PVDF RED 1000'
In-Stock: 47
Unit Price: ¥1,094.56000
WIRE WW 30AWG PVDF YELLOW 1000'
In-Stock: 38
Unit Price: ¥1,094.56000
WIRE WW 30AWG PVDF GREEN 1000'
In-Stock: 37
Unit Price: ¥1,094.56000
Alternate Length
WIRE WW 30AWG PVDF WHITE 50'
In-Stock: 22
Unit Price: ¥188.24000
WIRE WW 30AWG PVDF WHITE 100'
In-Stock: 92
Unit Price: ¥228.28000