Image for R26-5100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R26-5100

DigiKey Part Number
40-R26-5100-ND
Manufacturer
Manufacturer Product Number
R26-5100
Description
26 AWG KYNAR WIRE DISPENSER WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Wrap 26 AWG Multiple Polyvinylidene Fluoride (PVDF) 500' (152.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.027" (0.69mm)
Manufacturer
Jonard Tools
Conductor Material
Copper, Bare
Packaging
Bulk
Conductor Plating
Silver
Part Status
Active
Jacket Color
Multiple
Wire Gauge
26 AWG
Operating Temperature
105°C
Length
500' (152.40m)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,286.03000¥1,286.03
2¥1,223.57000¥2,447.14
3¥1,188.29000¥3,564.87
5¥1,145.04600¥5,725.23
7¥1,120.94571¥7,846.62
Manufacturers Standard Package