


MS-326 | |
|---|---|
DigiKey Part Number | K718-ND |
Manufacturer | |
Manufacturer Product Number | MS-326 |
Description | SLIT AND RING TOOL FIBER OPTICS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Cable Slitter For Fiber Optic Cable, 5mm ~ 10mm Cable Diameter |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Jonard Tools | Type Cable Slitter |
Series | Cable Type Fiber Optic Cable, 5mm ~ 10mm Cable Diameter |
Packaging Bulk | Features Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,115.91000 | ¥1,115.91 |
| 5 | ¥1,079.51000 | ¥5,397.55 |



