Tool Cable Slitter For Fiber Optic Cable, 2.9mm ~ 6.8mm Cable Diameter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-316

DigiKey Part Number
K806-ND
Manufacturer
Manufacturer Product Number
MS-316
Description
MID SPAN SLIT & RING TOOL (2.9MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tool Cable Slitter For Fiber Optic Cable, 2.9mm ~ 6.8mm Cable Diameter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Jonard Tools
Type
Cable Slitter
Series
Cable Type
Fiber Optic Cable, 2.9mm ~ 6.8mm Cable Diameter
Packaging
Bulk
Features
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,038.69000¥1,038.69
5¥1,001.65600¥5,008.28
Manufacturers Standard Package