
KSW26B-0100 | |
|---|---|
DigiKey Part Number | K622-ND |
Manufacturer | |
Manufacturer Product Number | KSW26B-0100 |
Description | WIRE WW 26AWG PVDF BLUE 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 26 AWG Blue Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.027" (0.69mm) |
Manufacturer Jonard Tools | Conductor Material Copper, Bare |
Series | Conductor Plating Silver |
Packaging Spool | Jacket Color Blue |
Part Status Active | Ratings UL Style 1422 |
Wire Gauge 26 AWG | Operating Temperature 105°C |
Conductor Diameter 0.016" (0.40mm) | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Length 100' (30.5m) | Base Product Number |
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥395.80000 | ¥395.80 |
| 2 | ¥376.82000 | ¥753.64 |
| 3 | ¥366.11000 | ¥1,098.33 |
| 5 | ¥352.94800 | ¥1,764.74 |
| 7 | ¥344.51000 | ¥2,411.57 |
| 10 | ¥339.63900 | ¥3,396.39 |





