
JIC-842 | |
|---|---|
DigiKey Part Number | K633-ND |
Manufacturer | |
Manufacturer Product Number | JIC-842 |
Description | PLIERS ELECT LONG NOSE 6.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Serrated 6.75" (171.5mm) |
Datasheet | Datasheet |
Category | Tip Type Long Nose |
Manufacturer Jonard Tools | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features Includes Cutter, Soft Grips |
Part Status Active | Length 6.75" (171.5mm) |
Tool Type Electronics | Weight 0.464 lb (210.47 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.11000 | ¥188.11 |
| 5 | ¥174.32800 | ¥871.64 |
| 10 | ¥168.72400 | ¥1,687.24 |
| 25 | ¥166.96200 | ¥4,174.05 |




