
JIC-22148 | |
|---|---|
DigiKey Part Number | JIC-22148-ND |
Manufacturer | |
Manufacturer Product Number | JIC-22148 |
Description | PLIERS COMBO LONG NOSE 6.88" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Long Nose Partially Serrated 6.88" (174.8mm) |
Datasheet | Datasheet |
Category | Tip Type Long Nose |
Manufacturer Jonard Tools | Tip Shape Straight |
Series | Jaw Type Partially Serrated |
Packaging Bulk | Features Crushing Slot, Includes Crimper, Includes Cutter, Soft Grips, Stripping Hole |
Part Status Active | Length 6.88" (174.8mm) |
Tool Type Combination | Weight 0.455 lb (206.38 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.99000 | ¥227.99 |
| 5 | ¥211.29000 | ¥1,056.45 |
| 10 | ¥211.15000 | ¥2,111.50 |


