20 ~ 26 AWG Unwrapping, 24 ~ 26 AWG Wrapping Unwrap, Wrap Hand, Manual Wire Wrap Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-UW-2426

DigiKey Part Number
HW-UW-2426-ND
Manufacturer
Manufacturer Product Number
HW-UW-2426
Description
WIRE WRAP HAND TOOL 20 - 26 AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 ~ 26 AWG Unwrapping, 24 ~ 26 AWG Wrapping Unwrap, Wrap Hand, Manual Wire Wrap Tool
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tool Type
Unwrap, Wrap
Manufacturer
Jonard Tools
Wire Gauge
20 ~ 26 AWG Unwrapping, 24 ~ 26 AWG Wrapping
Series
Style
Hand, Manual
Packaging
Bulk
Features
Aluminum Body, Regular Wrapping
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,160.10000¥1,160.10
5¥1,075.28600¥5,376.43
10¥1,074.45900¥10,744.59
Manufacturers Standard Package