Torque Wrench Wrench 30.00" (762.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTW-7163812

DigiKey Part Number
40-CTW-7163812-ND
Manufacturer
Manufacturer Product Number
CTW-7163812
Description
WRENCH TORQUE 30"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 30.00" (762.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
30.00" (762.0mm)
Manufacturer
Jonard Tools
End Detail
Angled 15°
Series
Torque
Fixed, 30.00 in-lbs (3.40Nm)
Packaging
Box
Features
Audible Click, Ergonomic, Soft Grip
Part Status
Active
Base Product Number
Tool Type
Torque Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,194.25000¥1,194.25
5¥1,163.30800¥5,816.54
Manufacturers Standard Package