
CST-1140 | |
|---|---|
DigiKey Part Number | 40-CST-1140-ND |
Manufacturer | |
Manufacturer Product Number | CST-1140 |
Description | JONARD TOOLS CST-1140 ROUND CABL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 4.5mm ~ 29mm Cable Diameter |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Jonard Tools | Type Single Level Stripper, Adjustable |
Series | Cable Type 4.5mm ~ 29mm Cable Diameter |
Packaging Bulk | Features Spiral Cut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,103.09000 | ¥1,103.09 |
| 5 | ¥1,022.38800 | ¥5,111.94 |
| 10 | ¥1,022.25600 | ¥10,222.56 |



