Open End Wrench 7/16" x 9/16" 7.50" (190.5mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASW-7916

DigiKey Part Number
K703-ND
Manufacturer
Manufacturer Product Number
ASW-7916
Description
WRENCH OPEN END 7/16X9/16" 7.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End Wrench 7/16" x 9/16" 7.50" (190.5mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Open End
Measurement Type
SAE (Standard)
End - Size
7/16" x 9/16"
Length
7.50" (190.5mm)
Finish
Polished Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.99000¥157.99
Manufacturers Standard Package