5.6 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC0603CS5N6GV001T

DigiKey Part Number
712-LRC0603CS5N6GV001TTR-ND - Tape & Reel (TR)
712-LRC0603CS5N6GV001TCT-ND - Cut Tape (CT)
712-LRC0603CS5N6GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC0603CS5N6GV001T
Description
FIXED IND 5.6NH 300MA 300 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
4.6GHz
Part Status
Active
Operating Temperature
-55°C ~ 100°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±0.3nH
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85,125
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.33100¥3.31
100¥0.27210¥27.21
1,000¥0.22395¥223.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.19908¥796.32
8,000¥0.18769¥1,501.52
12,000¥0.18134¥2,176.08
20,000¥0.17365¥3,473.00
28,000¥0.16876¥4,725.28
40,000¥0.16373¥6,549.20
Manufacturers Standard Package