
LRC0603CS3N3GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0603CS3N3GV001TTR-ND - Tape & Reel (TR) 712-LRC0603CS3N3GV001TCT-ND - Cut Tape (CT) 712-LRC0603CS3N3GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CS3N3GV001T |
Description | FIXED IND 3.3NH 300MA 250 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 300 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6.5GHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33100 | ¥3.31 |
| 100 | ¥0.27210 | ¥27.21 |
| 1,000 | ¥0.22395 | ¥223.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.19908 | ¥796.32 |
| 8,000 | ¥0.18769 | ¥1,501.52 |
| 12,000 | ¥0.18134 | ¥2,176.08 |
| 20,000 | ¥0.17365 | ¥3,473.00 |
| 28,000 | ¥0.16876 | ¥4,725.28 |
| 40,000 | ¥0.16373 | ¥6,549.20 |


