
ZWF-638-24WW | |
|---|---|
DigiKey Part Number | 289-1273-ND |
Manufacturer | |
Manufacturer Product Number | ZWF-638-24WW |
Description | LED MOD ALUMILINE WH LNR STRP 2' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module ALUMILINE® ZWF White, Warm Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
Category | Configuration Linear Light Strip, Plug and Play |
Manufacturer JKL Components Corp. | Luminous Flux @ Current/Temperature 435lm |
Series | Current - Test 240mA |
Packaging Tube | Temperature - Test 25°C |
Part Status Active | Features IP67 |
Type LED Module | Size / Dimension 638.00mm L x 12.70mm W |
Color White, Warm | Lens Type Flat |
CCT (K) 3000K | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥603.63000 | ¥603.63 |
| 10 | ¥505.89200 | ¥5,058.92 |
| 100 | ¥449.70010 | ¥44,970.01 |




