LED Lighting COBs, Engines, Modules LED Module ALUMILINE® ZWF White, Cool Linear Light Strip, Plug and Play
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWF-438-24CW

DigiKey Part Number
289-1270-ND
Manufacturer
Manufacturer Product Number
ZWF-438-24CW
Description
LED MOD ALUMILINE LNR STRP 1.5'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module ALUMILINE® ZWF White, Cool Linear Light Strip, Plug and Play
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Linear Light Strip, Plug and Play
Manufacturer
JKL Components Corp.
Luminous Flux @ Current/Temperature
358lm
Series
Current - Test
173mA
Packaging
Tube
Temperature - Test
25°C
Part Status
Active
Features
IP67
Type
LED Module
Size / Dimension
438.00mm L x 12.70mm W
Color
White, Cool
Lens Type
Flat
CCT (K)
6000K
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥450.71000¥450.71
10¥373.15100¥3,731.51
100¥328.47850¥32,847.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.