
ZRF-96HO-CWA | |
|---|---|
DigiKey Part Number | 289-1307-ND |
Manufacturer | |
Manufacturer Product Number | ZRF-96HO-CWA |
Description | T-12/T-8 LED FLUORESCENT LAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool 24V 96" Tube |
Datasheet | Datasheet |
Category | Size / Dimension 96" Tube |
Manufacturer JKL Components Corp. | Voltage - Forward (Vf) (Typ) 24V |
Series | Color White, Cool |
Packaging Bulk | Configuration Fluorescent Tube |
Part Status Active | Applications General Purpose Lighting |
Can Replace Lamps Linear Fluorescent Lamp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,048.88000 | ¥1,048.88 |
| 10 | ¥955.18500 | ¥9,551.85 |




