
SM3620L | |
|---|---|
DigiKey Part Number | SM3620L-ND |
Manufacturer | |
Manufacturer Product Number | SM3620L |
Description | LAMP INCAND RT-1.5 TELE SLD 36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 36V Round with Domed Top RT-1 1/2 Telephone Slide Base Liliput T5.5 |
Datasheet | Datasheet |
Category | Voltage Rating 36V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.14 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 1/2 |
Type Incandescent | Lead Style Telephone Slide Base Liliput T5.5 |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.55000 | ¥30.55 |
| 10 | ¥22.37600 | ¥223.76 |
| 100 | ¥17.51300 | ¥1,751.30 |
| 500 | ¥15.38044 | ¥7,690.22 |
| 1,000 | ¥14.68606 | ¥14,686.06 |
| 2,000 | ¥14.09845 | ¥28,196.90 |
| 5,000 | ¥13.45837 | ¥67,291.85 |

