
MS25237-387 | |
|---|---|
DigiKey Part Number | 289-MS25237-387-ND |
Manufacturer | |
Manufacturer Product Number | MS25237-387 |
Description | BULB, 28V T-1 3/4 FLANGE BASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top T-1 3/4 Midget Flange |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.3 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size T-1 3/4 |
Type Incandescent | Lead Style Midget Flange |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.52000 | ¥21.52 |
| 10 | ¥15.53800 | ¥155.38 |
| 100 | ¥11.95730 | ¥1,195.73 |
| 500 | ¥10.38154 | ¥5,190.77 |
| 1,000 | ¥9.86777 | ¥9,867.77 |
| 2,000 | ¥9.43275 | ¥18,865.50 |
| 5,000 | ¥8.95859 | ¥44,792.95 |
| 10,000 | ¥8.66357 | ¥86,635.70 |



