LED Lamp Replacement White, Warm Festoon 8V AC/DC 0.236" Dia x 1.100" L (6.00mm x 27.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE-GF8V-WW

DigiKey Part Number
289-LE-GF8V-WW-ND
Manufacturer
Manufacturer Product Number
LE-GF8V-WW
Description
LED, 8V T-2 (3AG) FUSE STYLE WH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White, Warm Festoon 8V AC/DC 0.236" Dia x 1.100" L (6.00mm x 27.94mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
8V AC/DC
Manufacturer
JKL Components Corp.
Base Type
Festoon
Packaging
Bulk
Color
White, Warm
Part Status
Active
Configuration
Single
Size / Dimension
0.236" Dia x 1.100" L (6.00mm x 27.94mm)
Applications
General Purpose Lighting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.18000¥74.18
50¥48.97660¥2,448.83
100¥46.45750¥4,645.75
500¥41.99454¥20,997.27
1,000¥40.54647¥40,546.47
2,000¥39.32206¥78,644.12
Manufacturers Standard Package