Incandescent Lamp Clear 12V Round with Domed Top RT-1 1/2 Wedge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E21203A

DigiKey Part Number
E21203A-ND
Manufacturer
Manufacturer Product Number
E21203A
Description
LAMP INCAND RT-1.5 WEDGE 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 12V Round with Domed Top RT-1 1/2 Wedge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
12V
Manufacturer
JKL Components Corp.
MSCP (Mean Spherical Candle Power)
0.64
Packaging
Box
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
RT-1 1/2
Type
Incandescent
Lead Style
Wedge
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.55000¥9.55
10¥6.66600¥66.66
100¥4.93700¥493.70
500¥4.16834¥2,084.17
1,000¥3.91654¥3,916.54
2,000¥3.70298¥7,405.96
5,000¥3.46980¥17,349.00
10,000¥3.32451¥33,245.10
25,000¥3.16621¥79,155.25
Manufacturers Standard Package