
7326 | |
|---|---|
DigiKey Part Number | 7326JK-ND |
Manufacturer | |
Manufacturer Product Number | 7326 |
Description | LAMP INCAN RT-1.75 MIDG SCRW 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Domed Top RT-1 3/4 Midget Screw |
Datasheet | Datasheet |
Category | Voltage Rating 12V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.12 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Screw |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥10.30020 | ¥1,030.02 |


