
56 | |
|---|---|
DigiKey Part Number | 56-ND |
Manufacturer | |
Manufacturer Product Number | 56 |
Description | LAMP INCAND RT-1.75 WEDGE 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 3/4 Wedge |
Datasheet | Datasheet |
Category | Voltage Rating 5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Wedge |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥6.37000 | ¥637.00 |

