
47 | |
|---|---|
DigiKey Part Number | 47JK-ND |
Manufacturer | |
Manufacturer Product Number | 47 |
Description | LAMP INCAN RT-3.25 MIN BAYO 6.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 6.3V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.5 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥7.45330 | ¥745.33 |

