Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Wedge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37

DigiKey Part Number
37JK-ND
Manufacturer
Manufacturer Product Number
37
Description
LAMP INCAND RT-1.75 WEDGE 14V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Wedge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
14V
Manufacturer
JKL Components Corp.
MSCP (Mean Spherical Candle Power)
0.5
Packaging
Box
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
RT-1 3/4
Type
Incandescent
Lead Style
Wedge
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥6.52630¥652.63
Manufacturers Standard Package