
27 | |
|---|---|
DigiKey Part Number | 27JK-ND |
Manufacturer | |
Manufacturer Product Number | 27 |
Description | LAMP INCAN RG-4.5 MINI SCRW 4.9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 4.9V Round with Domed Top RG-4 1/2 Miniature Screw |
Datasheet | Datasheet |
Category | Voltage Rating 4.9V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 1.4 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RG-4 1/2 |
Type Incandescent | Lead Style Miniature Screw |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥3.95270 | ¥395.27 |

