


SVK40-02HG | |
|---|---|
DigiKey Part Number | 4285-SVK40-02HG-ND |
Manufacturer | |
Manufacturer Product Number | SVK40-02HG |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.92000 | ¥1.92 |
| 10 | ¥1.61800 | ¥16.18 |
| 25 | ¥1.51880 | ¥37.97 |
| 50 | ¥1.44520 | ¥72.26 |
| 100 | ¥1.37690 | ¥137.69 |
| 250 | ¥1.29016 | ¥322.54 |
| 500 | ¥1.22856 | ¥614.28 |
| 1,000 | ¥1.16978 | ¥1,169.78 |
| 3,000 | ¥1.08245 | ¥3,247.35 |




