



SNR20D-03HG | |
|---|---|
DigiKey Part Number | 4285-SNR20D-03HG-ND |
Manufacturer | |
Manufacturer Product Number | SNR20D-03HG |
Description | 2 MM W TO B CONNECTOR 3P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.34700 | ¥13.47 |
| 25 | ¥1.25960 | ¥31.49 |
| 50 | ¥1.20020 | ¥60.01 |
| 100 | ¥1.14250 | ¥114.25 |
| 250 | ¥1.07112 | ¥267.78 |
| 500 | ¥1.01984 | ¥509.92 |
| 1,000 | ¥0.97103 | ¥971.03 |
| 3,000 | ¥0.89854 | ¥2,695.62 |

