
SNR20D-02WPB | |
|---|---|
DigiKey Part Number | 4285-SNR20D-02WPB-ND |
Manufacturer | |
Manufacturer Product Number | SNR20D-02WPB |
Description | 2 MM W TO B CONNECTOR 2P WAFER P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.276" (7.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Press-Fit, Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.81100 | ¥18.11 |
| 25 | ¥1.69360 | ¥42.34 |
| 50 | ¥1.61260 | ¥80.63 |
| 100 | ¥1.53570 | ¥153.57 |
| 250 | ¥1.43932 | ¥359.83 |
| 500 | ¥1.37050 | ¥685.25 |
| 1,000 | ¥1.30492 | ¥1,304.92 |
| 3,000 | ¥1.20750 | ¥3,622.50 |


