Connector Header Through Hole, Right Angle 5 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 5 position 0.098" (2.50mm)
SMH25-05WL

SMH25-05WL

DigiKey Part Number
4285-SMH25-05WL-ND
Manufacturer
Manufacturer Product Number
SMH25-05WL
Description
2.5 MM W TO B CONNECTOR 5P WAFER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit, Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Bulk
Insulation Height
0.291" (7.40mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
250VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 931
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥2.03400¥20.34
25¥1.90880¥47.72
50¥1.81780¥90.89
100¥1.73010¥173.01
250¥1.62160¥405.40
500¥1.54400¥772.00
1,000¥1.47016¥1,470.16
3,000¥1.36044¥4,081.32
Manufacturers Standard Package