
SJH2K-11HG | |
|---|---|
DigiKey Part Number | 4285-SJH2K-11HG-ND |
Manufacturer | |
Manufacturer Product Number | SJH2K-11HG |
Description | HOUSING SJH CONNECTOR, 11P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.59000 | ¥3.59 |
| 10 | ¥3.04400 | ¥30.44 |
| 25 | ¥2.85520 | ¥71.38 |
| 50 | ¥2.71720 | ¥135.86 |
| 100 | ¥2.58770 | ¥258.77 |
| 250 | ¥2.42564 | ¥606.41 |
| 500 | ¥2.30946 | ¥1,154.73 |
| 1,000 | ¥2.19916 | ¥2,199.16 |
| 3,000 | ¥2.03505 | ¥6,105.15 |


