
SJH2K-03WLB | |
|---|---|
DigiKey Part Number | 4285-SJH2K-03WLB-ND |
Manufacturer | |
Manufacturer Product Number | SJH2K-03WLB |
Description | 2 MM W TO B CONNECTOR 3P WAFER A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Press-Fit, Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.99200 | ¥9.92 |
| 25 | ¥0.92960 | ¥23.24 |
| 50 | ¥0.88480 | ¥44.24 |
| 100 | ¥0.84190 | ¥84.19 |
| 250 | ¥0.78928 | ¥197.32 |
| 500 | ¥0.75142 | ¥375.71 |
| 1,000 | ¥0.71552 | ¥715.52 |
| 3,000 | ¥0.66207 | ¥1,986.21 |


